This is a multilayer ceramic capacitor with a capacitance of 1.2uF and a DC rated voltage of 100VDC. It has a tolerance of ±20% and is constructed in a stacked package with a ceramic chip case. The capacitor is mounted through a hole and has a terminal pitch of 2.54mm. It operates over a temperature range of -55°C to 125°C and is suitable for use in standard applications.
Presidio Components HR S 2 01 BX 125 M 3 N 3 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 2 01 BX 125 M 3 N 3 to view detailed technical specifications.
No datasheet is available for this part.