This multilayer ceramic capacitor has a capacitance of 3.9uF and can withstand a DC voltage of 50VDC with a tolerance of 10%. It is constructed with a stacked package style and features a through hole mounting style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is made with a ceramic chip case and has a terminal pitch of 2.54mm.
Presidio Components HR S 4 01 BX 395 K 2 N 3 technical specifications.
| Capacitance | 3.9uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 4 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 01 BX 395 K 2 N 3 to view detailed technical specifications.
No datasheet is available for this part.