This 15uF ceramic chip capacitor has a rated voltage of 50VDC with a tolerance of 20%. It is constructed with a stacked case style and has a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for surface mount applications and has a termination style of J lead. It is rated for operation between -55 and 125 degrees Celsius.
Presidio Components HR S 5 05 BX 156 M 2 K 4 technical specifications.
| Capacitance | 15uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 5 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 16.51(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 5 05 BX 156 M 2 K 4 to view detailed technical specifications.
No datasheet is available for this part.