Presto 030814 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Head Diameter | 3mm |
| Length | 48mm |
| Number of Contacts | 14 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Presto 030814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.