Heat Sink Passive Vertical Screw Mount 3.61°C/W Black Anodized
Priatherm RMRES0026 technical specifications.
| Type | Passive |
| Fin Style | Vertical |
| Finish | Black Anodized |
| Product Length | 150mm |
| Mounting | Screw Mount |
| Product Depth | 15mm |
| Height | 54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.