
This electromechanical panel meter from Prime Technology Shurite features an accuracy of 0.05%. It has a height of 3.94mm and an inside diameter of 6.6mm. The meter is designed for panel mounting and is made of nylon. It is lead free and suitable for use in industrial automation and control applications.
Prime Technology Shurite 3107 technical specifications.
| Accuracy | 0.05% |
| Height | 3.94mm |
| Inside Diameter | 6.6mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| Mount | Panel |
| Thickness | 1.57mm |
| Type | Electromechanical |
| RoHS | Not Compliant |
No datasheet is available for this part.
