DC Ammeter; DC Ammeter Meter Type; 0 to1 A; 5%; 1.5 in.; 0.104 in.; 350 Series
Sign in to ask questions about the Prime Technology Shurite 3201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Prime Technology Shurite 3201 technical specifications.
| Accuracy | 0.05% |
| Package/Case | 104 |
| Height | 6.91mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Size | 1.5inch |
| Throw Configuration | DPST |
| Type | Electromechanical |
| Width | 5.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 3201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.