
Panel Meter; 0 to 5 A; 5%; 1.5 in.; Polystyrene
Prime Technology Shurite 3203 technical specifications.
| Accuracy | 0.05% |
| Interface | Analog |
| Mount | Panel |
| Size | 1.5inch |
| Type | Electromechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 3203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
