
DC Milliammeter; DC Milliammeter Meter Type; 0 to 1 mA; 5%; 1.5 in.; 0.104 in.
Prime Technology Shurite 3300 technical specifications.
| Accuracy | 0.05% |
| Package/Case | 104 |
| Interface | Analog |
| Mount | Panel |
| Size | 1.5inch |
| Type | Electromechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 3300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
