
Moving Iron Analog Panel Meter Meter Fun - More Details
Prime Technology Shurite 3305 technical specifications.
| Accuracy | 0.05% |
| Package/Case | 104 |
| Interface | Analog |
| Length | 56.4mm |
| Mount | Panel |
| Size | 1.5inch |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for Prime Technology Shurite 3305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
