DC Milliammeter; DC Milliammeter Meter Type; 0 to 100 mA; 5%; 1.5 in.
Sign in to ask questions about the Prime Technology Shurite 3307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Prime Technology Shurite 3307 technical specifications.
| Accuracy | 0.05% |
| Package/Case | 100 |
| Interface | Analog |
| Mount | Panel |
| Size | 1.5inch |
| Type | Electromechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 3307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.