
Electromechanical panel meter for industrial automation, measuring voltage from 0 to 150 VAC. Features a double-vane repulsion mechanism for precise readings with 5% accuracy. Analog interface facilitates integration into existing control systems. Designed for panel mounting, this voltmeter offers reliable performance in demanding environments.
Prime Technology Shurite 3406 technical specifications.
| Accuracy | 0.05% |
| Interface | Analog |
| Mount | Panel |
| Type | Electromechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 3406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
