
Panel Meter; 0 to 200 mA; 5%; 3.5 in.; Polystyrene
Prime Technology Shurite 7309Z technical specifications.
| Accuracy | 0.05% |
| Package/Case | 200 |
| Interface | Analog |
| Mount | Panel |
| Size | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 7309Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
