
Voltmeter, AC; 0 to 300 V; Polarized-Vane Solenoid; Polystyrene; + 5%
Prime Technology Shurite 7407Z technical specifications.
| Accuracy | 0.05% |
| Package/Case | 300 |
| Interface | Analog |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 7407Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
