
Ammeter, Electromechanical AC; 80 A; + 5%; 3.5 in.; Polystyrene; 750 Series
Prime Technology Shurite 7507Z technical specifications.
| Accuracy | 0.05% |
| Approvals | UL |
| Interface | Analog |
| Mount | Panel |
| Size | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 7507Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
