
DC Voltmeter; 5%; 0 to 150 VDC; 2.53 in. L x 1.99 in. W x 2.31 in. H; 2.5 in.
Prime Technology Shurite 8115Z technical specifications.
| Accuracy | 0.05% |
| Height | 58.7mm |
| Interface | Analog |
| Length | 64.3mm |
| Mount | Panel |
| Width | 50.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 8115Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
