
Ammeter; 0 to 25 A; 5%; 2.5 in.; Polystyrene Cases with Metal Scales
Prime Technology Shurite 8207Z technical specifications.
| Accuracy | 0.05% |
| Package/Case | Metal |
| Interface | Analog |
| Size | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 8207Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
