
Ammeter, Electromechanical AC; 5 A; + 5%; 2.5 in.; Polystyrene; 850 Series
Prime Technology Shurite 8503Z technical specifications.
| Accuracy | 0.05% |
| Approvals | UL |
| Interface | Analog |
| Mount | Panel |
| Size | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 8503Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
