
Automotive socket 16 A watertight IP 67, with screw-on cover, 52005000, Pro Car
Pro Car 52005000 technical specifications.
| Contact Gender | Female |
| Current Rating | 16A |
| Mount | Screw |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 52005000 to view detailed technical specifications.
No datasheet is available for this part.
