Pro Car 53005000 technical specifications.
| Contact Gender | Male |
| Current Rating | 15A |
| Description | STANDARD |
| Mount | Cable |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 53005000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
