Sign in to ask questions about the Pro Car 56306002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Car 56306002 technical specifications.
| Connector Type A | Plug |
| Lead Length | 3m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Car 56306002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
