Pro Car 57716000 technical specifications.
| Current Rating | 8A |
| Gender | Male |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Car 57716000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
