Sign in to ask questions about the Pro Car 67604000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Car 67604000 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 20A |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Size | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 67604000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
