
Automotive cable plug with LED 2 A, 67712102, Pro Car
Pro Car 67712102 technical specifications.
| Contact Gender | Male |
| Current Rating | 2A |
| Mount | Cable |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 67712102 to view detailed technical specifications.
No datasheet is available for this part.
