
Automotive cable plug 8 A, 67713000, Pro Car
Pro Car 67713000 technical specifications.
| Contact Gender | Male |
| Current Rating | 8A |
| Description | STANDARD |
| Mount | Cable |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 67713000 to view detailed technical specifications.
No datasheet is available for this part.