
PRO CAR 67713010 PLUG, DC POWER, 16A, 6-24V, UNFUSED
Pro Car 67713010 technical specifications.
| Current Rating | 16A |
| Gender | Male |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Car 67713010 to view detailed technical specifications.
No datasheet is available for this part.