Sign in to ask questions about the Pro Car 67714000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Car 67714000 technical specifications.
| Contact Gender | Male |
| Current Rating | 8A |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Size | 12mm |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 67714000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
