Sign in to ask questions about the Pro Car 67747000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Car 67747000 technical specifications.
| Contact Gender | Male |
| Current Rating | 8A |
| Gender | Male |
| Size | 12mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 67747000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
