Automotive extension cable plug with 4m cable
Pro Car 67814000 technical specifications.
| Current Rating | 8A |
| Gender | Female |
| Length | 4m |
| Mount | Cable |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 67814000 to view detailed technical specifications.
No datasheet is available for this part.