
Automotive cable plug with 3 m cable, 67818100, Pro Car
Pro Car 67818100 technical specifications.
| Current Rating | 8A |
| Gender | Female |
| Mount | Cable |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 67818100 to view detailed technical specifications.
No datasheet is available for this part.