Automotive cable plug with 4m cable, 67834000, Pro Car
Pro Car 67834000 technical specifications.
| Contact Gender | Male |
| Current Rating | 8A |
| Length | 4m |
| Mount | Cable |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 67834000 to view detailed technical specifications.
No datasheet is available for this part.