
Automotive cable plug with 3m cable, 67838000, Pro Car
Pro Car 67838000 technical specifications.
| Current Rating | 8A |
| Gender | Male |
| Mount | Cable |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 67838000 to view detailed technical specifications.
No datasheet is available for this part.
