
The 67872000 connector features a female gender with a 12mm size and 0.25m cord length. It has a current rating of 8A and is constructed with a black color. The connector is designed for cable mount applications.
Sign in to ask questions about the Pro Car 67872000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Car 67872000 technical specifications.
| Color | Black |
| Cord Length | 0.25m |
| Current Rating | 8A |
| Gender | Female |
| Length | 0.25m |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 67872000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
