
Pro Car 2 Way Cable Mount Twin Socket Connector
Pro Car 67879000 technical specifications.
| Color | Black |
| Cord Length | 0.25m |
| Current Rating | 16A |
| Gender | Female |
| Length | 0.25m |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Size | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.
