Sign in to ask questions about the Pro Car 68040820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Car 68040820 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 20A |
| Gender | Female |
| Mount | Screw |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Size | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 68040820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
