Vehicle adapter cable [Pro Car] W 111 L Vehicle adapter cable
Pro Car W111L technical specifications.
| Current Rating | 8A |
| Gender | Male |
| Length | 5m |
| Mount | Cable |
| Size | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car W111L to view detailed technical specifications.
No datasheet is available for this part.