Columbus Blue Jackets 4x6 Rug
Pro Elec 10577 technical specifications.
| Height | 3.5inch |
| Length | 5.5inch |
| Weight | 0.0441lb |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 10577 to view detailed technical specifications.
No datasheet is available for this part.