18.5mm Wide, 18mm High Rubber Overmold Two-Shot Control Knob M6 flatted to M4.5
Checking distributor stock and pricing after the page loads.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Height | 3.15inch |
| Length | 0.709inch |
| Number of Contacts | 12 |
| Number of Positions | 6 |
| Weight | 0.0441lb |
| Width | 1.181inch |
| RoHS | Compliant |