Pro Elec 2029/SW technical specifications.
| Current Rating | 16A |
| Material | Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 2029/SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.