This connector features a nylon body with a brass contact material, rated for 16A at 250V. It has a screw termination and a cable mount design. The connector is made from polyamide material and has a white color. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pro Elec 2029/WS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Material | Brass |
| Current Rating | 16A |
| Gender | Male |
| Material | Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 2029/WS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.