Sign in to ask questions about the Pro Elec 203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Elec 203 technical specifications.
| Color | White |
| Diameter | 15.9mm |
| Height | 95.2mm |
| Length | 85mm |
| Max Current Rating | 10A |
| Number of Contacts | 9 |
| Number of Gangs | 3 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| Weight | 200g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
