Sign in to ask questions about the Pro Elec 64400130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Elec 64400130 technical specifications.
| Body Material | PVC, Polyvinyl |
| Package/Case | Metal |
| Color | Grey |
| Inside Diameter | 15mm |
| Length | 10m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Outside Diameter | 19mm |
| Series | SILVYN AS-P |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 64400130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.