This component features a white nylon insulation with a length and width of 11.7mm. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The component is packaged in a bag and is lead-free compliant.
Sign in to ask questions about the Pro Elec 8331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Elec 8331 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Material | Nylon |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 8331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
