Sign in to ask questions about the Pro Elec 9128-20M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Elec 9128-20M technical specifications.
| Color | White |
| Connector Type A | Plug |
| Fuse Current | 13A |
| Lead Length | 20m |
| Number of Outputs | 1 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 9128-20M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.