Sign in to ask questions about the Pro Elec 9393-3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Elec 9393-3M technical specifications.
| Color | White |
| Connector Type A | Plug |
| Current Rating | 13A |
| Fuse Current | 13A |
| Lead Length | 3m |
| Number of Outputs | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 9393-3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
