Pro Elec 9593-2M technical specifications.
| Color | White |
| Connector Type A | Plug |
| Current Rating | 13A |
| Fuse Current | 13A |
| Lead Length | 2m |
| Mount | Cable |
| Number of Outputs | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 9593-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.