Sign in to ask questions about the Pro Elec 9680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Elec 9680 technical specifications.
| Color | White |
| Current Rating | 13A |
| Gender | Male |
| Material | Nylon |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 9680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.