Sign in to ask questions about the Pro Elec CON1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Elec CON1 technical specifications.
| Color | Black |
| Connector Type B | Free Ends |
| Lead Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec CON1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
