Sign in to ask questions about the Pro Elec GLOBAL24WB22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Elec GLOBAL24WB22 technical specifications.
| Color | White |
| Length | 178mm |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 220V |
| Operating Supply Voltage | 240V |
| Outside Diameter | 110mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec GLOBAL24WB22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
