Bnc Male Crimp Type Rg59U Rohs Compliant: Yes R Type: bnc Coaxial; Connector Body Style: straight Plug; Coaxial...
Pro Elec JR6001-RG-59/U technical specifications.
| Height | 1.259inch |
| Length | 0.59inch |
| Weight | 0.022lb |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec JR6001-RG-59/U to view detailed technical specifications.
No datasheet is available for this part.